
Highlights & Details
Industrial Ethernet switch FL SWITCH 2308
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- 10/100/1000 Mbps ports
8 x
- Power supply (LOV)
via terminal
- Weight
408.500 g
- Width
45 mm
- Height
130 mm
- Depth
115 mm
- Type
FL SWITCH 2308
- Interfaces
RJ45
IP20
- Operating voltage
24 V DC
- Current consumption
280 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830278 Phoenix Contact 2702652 FL SWITCH 2308 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Information
Information 1830278 Phoenix Contact 2702652 FL SWITCH 2308 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
The managed switches of the 2200 and 2300 variants with extended functionality offer the optimum range of functions, variety of variants and approvals for a variety of applications, e.g. in the maritime sector or in process technology.
Features:
· Media Redundancy Protocol (MRP) according to IEC 62439
· Extended temperature range (-40 °C ... +70 °C)
· Redundant power supply
· IGMP Snooping/Querier
This text is machine translated.
Features:
· Media Redundancy Protocol (MRP) according to IEC 62439
· Extended temperature range (-40 °C ... +70 °C)
· Redundant power supply
· IGMP Snooping/Querier
This text is machine translated.


















