
Highlights & Details
Industrial Ethernet Switch FL SWITCH 2108
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- 10/100/1000 Mbps ports
8 x
- Power supply (LOV)
via terminal
- Weight
260.000 g
- Width
45 mm
- Height
130 mm
- Depth
115 mm
- Type
FL SWITCH 2108
- Interfaces
RJ45
IP20
- Operating voltage
24 V DC
- Current consumption
275 mA
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830282 Phoenix Contact 2702666 FL SWITCH 2108 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Information
Information 1830282 Phoenix Contact 2702666 FL SWITCH 2108 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
The Managed Switches of the variants 2000 and 2100 offer optimal range of functions for use in applications with requirements for simple configuration and diagnostics of the network.
Features:
· Loop protection via Rapid Spanning Tree Protocol (RSTP)
· Port-based DHCP Server
· Configuration memory (SD-card)
· IGMP Snooping/querier
· Support of PROFINET and EtherNet/IP TM
This text is machine translated.
Features:
· Loop protection via Rapid Spanning Tree Protocol (RSTP)
· Port-based DHCP Server
· Configuration memory (SD-card)
· IGMP Snooping/querier
· Support of PROFINET and EtherNet/IP TM
This text is machine translated.













