
Technical specifications
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Depth: 115 mm
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Altitude<: 2000 m.
- Protection class: IP20
- Net weight 125 g
- Material housing: PA 6.6
- Colour: grey
- Conductor cross-section flexible max.: 2.5 mm²
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section AWG max. 12
- Conductor cross-section AWG min.: 24
- Number of ports: 1
- Connection type: RJ45 socket, shielded||D-SUB-9 plug
- Transmission length: ≤ 100 m (twisted pair, shielded)
- Serial transmission rate 10/100 MBit/s, auto-negotiation
- Product type
Data gateway
- Interfaces
Ethernet
- Type
GW DEVICE SERVER 1E/2DB9
- Operating voltage
30 V DC
- Max. operating temperature
+70 °C
- Min. operating temperature
-40 °C
- Operating temperature
-40 up to +70 °C
- I/O number
3
- No. of inputs
2 x
- No. of outputs
1 x
- Dim
(W x H) 22.5 mm x 99 mm
- Max. current consumption
85 mA
- Height
99 mm
- Width
22.5 mm
- Manufacturer part #
2702760
- Interfaces
Ethernet
Ethernet interface, 10/100Base-T(X) according to IEEE 802.3u
- Current consumption
76 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209867 Phoenix Contact 2702760 GW DEVICE SERVER 1E/2DB9 Data gateway Ethernet No. of inputs: 2 x No. of outputs: 1 x I/O number
Datasheet 2209867 Phoenix Contact 2702760 GW DEVICE SERVER 1E/2DB9 Data gateway Ethernet No. of inputs: 2 x No. of outputs: 1 x I/O number
User & Safety Instructions
User & Safety Instructions 2209867 Phoenix Contact 2702760 GW DEVICE SERVER 1E/2DB9 Data gateway Ethernet No. of inputs: 2 x No. of outputs: 1 x I/O number
Description
This text is machine translated.











