
Technical specifications
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Depth: 115 mm
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Altitude<: 2000 m.
- Protection class: IP20
- Net weight: 247.2 g
- Material housing: PA 6.6
- Colour: grey
- Conductor cross-section flexible max.: 2.5 mm²
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section AWG max. 12
- Conductor cross-section AWG min.: 24
- Number of ports: 2
- Connection type: RJ45 socket, shielded||D-SUB-9 plug
- Transmission length: ≤ 100 m (twisted pair, shielded)
- Serial transmission rate 10/100 MBit/s, auto-negotiation
- Product type
Data gateway
- Interfaces
Ethernet/IP
- Type
GW EIP/ASCII 2E/4DB9
- Operating voltage
30 V DC
- Max. operating temperature
+70 °C
- Min. operating temperature
-40 °C
- Operating temperature
-40 up to +70 °C
- Dim
(W x H) 45 mm x 99 mm
- Max. current consumption
120 mA
- Height
99 mm
- Width
45 mm
- Manufacturer part #
2702776
- Interfaces
Ethernet
Ethernet/IP™
- Current consumption
110 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209879 Phoenix Contact 2702776 GW EIP/ASCII 2E/4DB9 Data gateway Ethernet/IP 30 V DC 1 pc(s)
Datasheet 2209879 Phoenix Contact 2702776 GW EIP/ASCII 2E/4DB9 Data gateway Ethernet/IP 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209879 Phoenix Contact 2702776 GW EIP/ASCII 2E/4DB9 Data gateway Ethernet/IP 30 V DC 1 pc(s)
Description
This text is machine translated.












