
Technical specifications
- Protection class: IP20
- Ambient temperature (storage/transport): -40 °C - +85 °C.
- Overvoltage category II
- Material casing PA 6.6-FR
- SUPPLY VOLTAGE RANGE 19.2 V/DC - 30.5 V/DC
- Antenna connection: RSMA (female)
- Frequency: 2400 MHz
- Frequency range: 2.4002 GHz/ 2.4785 GHz
- Number of channel groups: 8
- Number of channels per group: 55
- Channel spacing 1.3 MHz
- Conductor cross-section 0.2 mm² - 2.5 mm²
- Wire cross-section AWG: 24 - 14
- Wire stripping length: 7 mm
- Tightening torque 0.6 Nm
- Screw thread: M3
- Type
RAD-2400-IFS-JP
- Product type
PLC ethernet gateway
- Current consumption
6 A
- Manufacturer part #
2702863
- Type
Screw connector
- Dim
(L x W x H) 114.5 x 17.5 x 116 mm
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Width
17.5 mm
- Height
116 mm
- Length
114.5 mm
- Interfaces
RS-232, RS-485, configuration interface
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2209883 Phoenix Contact 2702863 RAD-2400-IFS-JP PLC ethernet gateway
Datasheet 2209883 Phoenix Contact 2702863 RAD-2400-IFS-JP PLC ethernet gateway
User & Safety Instructions
User & Safety Instructions 2209883 Phoenix Contact 2702863 RAD-2400-IFS-JP PLC ethernet gateway
Description
License-free 2.4 GHz frequency band. Several kilometers range through adjustable data rates of the radio interface. Quick and easy start-up without programming. High reliability through Trusted Wireless 2.0 technology (AES encryption, frequency hopping and coexistence management). Mesh networks up to 250 subscribers. Integrated RS-232/RS-485 interface. Modular expandable with up to 32 I/O expansion modules. Extended temperature range -40 °C ... +70 °C.
This text is machine translated.
This text is machine translated.











