
Phoenix Contact 2702998 Mini sounder Noise emission: 105 dB Voltage: 24 V DC/AC Continuous acoustic signal 1 pc(s)
Highlights & Details
Acoustic element
- 105 dB
- Continuous acoustic signal
- 24 V DC/AC
Technical specifications
- Ambient temperature (operation): -30 °C ... 50 °C
- Protection class: IP65, in mounted condition
- Material: Polycarbonate PC
- Colour: Black
- Weight 80 g
- All mounting positions permitted
- Inrush current maximum: Max. 100 mA
- Current consumption: 40 mA.
- Electrical lifespan: Min. 5 000 h
- Type of acoustic signal: Continuous tone; alternating continuous tone
- Product type
Mini sounder
- Sound signal type
Continuous acoustic signal
- Voltage
24 V DC/AC
- Dim
(Ø x H) 70 mm x 54 mm
- Noise emission
105 dB
- Content
1 pc(s)
- Height
54 mm
- (Ø)
70 mm
- Type
PSD-S AE SM2-7 105DB/1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209897 Phoenix Contact 2702998 Mini sounder Noise emission: 105 dB Voltage: 24 V DC/AC Continuous acoustic signal 1 pc(s)
Datasheet 2209897 Phoenix Contact 2702998 Mini sounder Noise emission: 105 dB Voltage: 24 V DC/AC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209897 Phoenix Contact 2702998 Mini sounder Noise emission: 105 dB Voltage: 24 V DC/AC Continuous acoustic signal 1 pc(s)
Description
This text is machine translated.





