
Number (Package size 50 pc(s))
Technical specifications
- Packaging type
Piece
- Type
G 5/ 3-EX
- Product type
Enclosure
- Features
+ flange
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
G
- Min. stripping length
6 mm
- Stripping length (max.)
8 mm
- Connection
Screw terminal
Print
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
2703172
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
500 V
- Width
31.00 mm
- Height
24.00 mm
- Length
22.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565125 Phoenix Contact 2703172 Enclosure 4.00 mm² Number of pins 3 Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 565125 Phoenix Contact 2703172 Enclosure 4.00 mm² Number of pins 3 Grey 50 pc(s) Piece










