
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
Phoenix Contact 2715966 DIK 1,5 Three-level Initiator Terminal. Grey
- DIK 1,5
Technical specifications
- Packaging type
Piece
- Product type
Proximity switch/actuator terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
6.2 mm
- No. of rows
3
- Pins per row
1
- Number of pins
3
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
250 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2715966
- Content
1 pc(s)
- Industrial packaging
No
- Type
DIK 1,5
- Dim
(L x W x H) 55 x 6.2 x 54.5 mm
- Width
6.2 mm
- Height
54.5 mm
- Length
55 mm
- Flammability rating
V2
- Insulation material
PA
- Insulation
PA
- Nominal voltage (details)
250 A (at 2.5 mm²)
- Nominal current (details)
26 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743109 Phoenix Contact 2715966 DIK 1,5 Three-level Initiator Terminal. Grey
User & Safety Instructions
User & Safety Instructions 743109 Phoenix Contact 2715966 DIK 1,5 Three-level Initiator Terminal. Grey
Description
For efficient wiring of modern machine control systems. It is mounted on a DIN EN 50 022 standard flat top-hat rail. All three conductors of the initiator terminal are connected in parallel through one terminal.
Features
- The top level contains the feed-through terminal for data flow, and the middle and bottom levels have the positive and negative teminals. The three-level actuator terminal also has a PE connection in the bottom level. Four-wire I/O terminal VIOK 1.5 combines DIK 1.5 with DOK 1.5. The bottom level has the PE connection, with the positive and negative terminals, and the top level has the data flow connection, i.e. there is only one terminal for initiator and actuator; little wiring required as voltage distribution is made by inserting coloured jumpers; closed housing, no cover required.










