
Phoenix Contact 2716046 G 5/ 4 Appliance connector flexible: -4 mm² fixed: -4 mm² Number of pins: 4 1 pc(s) Grey
Number
Highlights & Details
Phoenix Contact 2716046 G 5/ 4 Appliance connector flexible: -4 mm² fixed: -4 mm² Number of pins: 4 1 pc(s) Grey
- Screw connector
Technical specifications
- Product type
Appliance connector
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Number of pins
4
- Factory colour
Grey
- Series
G 5
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
1 pc(s)
- Dim
(L x W) 22 mm x 38 mm
- Manufacturer part #
2716046
- Connection
Screws
- Wire protection
Yes
- Insulation material
PA
- Nominal voltage
500 V
- Width
38 mm
- Length
22 mm
- Connector clip features
Mounting hole
- Material (details)
Polyamide
- Type
8 connections
- Nominal voltage (details)
500 V
- Nominal current (details)
32 A
- Type
G 5/ 4
- Cross section
4 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 741823 Phoenix Contact 2716046 G 5/ 4 Appliance connector flexible: -4 mm² fixed: -4 mm² Number of pins: 4 1 pc(s) Grey
User & Safety Instructions
User & Safety Instructions 741823 Phoenix Contact 2716046 G 5/ 4 Appliance connector flexible: -4 mm² fixed: -4 mm² Number of pins: 4 1 pc(s) Grey







