
Number (Package size 50 pc(s))
Highlights & Details
Device terminal block G 5/12
- Content 50 pc(s)
Technical specifications
- Packaging type
Piece
- Type
G 5/12
- Product type
Enclosure
- Features
+ flange
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
G
- Min. stripping length
6 mm
- Stripping length (max.)
8 mm
- Connection
Screw terminal
Print
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
2716127
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
500 V
- Width
92.00 mm
- Height
24.00 mm
- Length
22.00 mm
- Insulation
PA
- Insulation class
I
- Flammability rating
V2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565139 Phoenix Contact 2716127 Enclosure 4.00 mm² Number of pins 12 Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 565139 Phoenix Contact 2716127 Enclosure 4.00 mm² Number of pins 12 Grey 50 pc(s) Piece










