
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block MKDSO 2,5/ 3-R GY ANGEZ.SCHR.
- MKDSO 2.5/ 3-R GY ANGEZ. SCR.
- Industrial packaging, pack of 50
Technical specifications
- Type
MKDSO 2,5/ 3-R GY ANGEZ.SCHR.
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
MKDSO
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
30
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
2735506
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
300 V
- Width
17.05 mm
- Height
15.30 mm
- Length
14.95 mm
- Connector system
wire-to-board
- Series
MKDSO
Documents & Downloads
Datasheet
Datasheet 567799 Phoenix Contact 2735506 Screw terminal 2.50 mm² Number of pins 3 Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567799 Phoenix Contact 2735506 Screw terminal 2.50 mm² Number of pins 3 Grey 50 pc(s)







