
Phoenix Contact 2744018 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece
EAN:
Part number:
Item no:
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
SUBCON-PLUS 9/M
- Product type
Sensor/actuator data cable
- Connector type
Plug, right angle
- Connector standard
Bus connector
- Connection side A
D-SUB socket
- Connection side B
D-SUB socket
- No. of pins
9
- Nominal current
0.10 A
- Nominal current - rounded value
100 mA
- Connector cross-section (max.)
0.14 mm²
- Connection
Screws
- Seal type
Screw-on
- Manufacturer part #
2744018
- Content
1 pc(s)
- Number of pins
9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 673815 Phoenix Contact 2744018 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 673815 Phoenix Contact 2744018 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece
Description
D-SUB connector 9 pin, pin, two cable inlets under 35°, similar appliances for all systems, pin assignment: 1, 2, 3, 4, 5, 6, 7, 8, 9 on each and every screw connection terminal
This text is machine translated.
This text is machine translated.





