
Phoenix Contact 2744377 SUBCON-PLUS-PROFIB/AX SUBCON PLUS-PROFIBUS Connector Plug Upto 12 MBit/s Plug, straight Spring
Number
Highlights & Details
Phoenix Contact 2744377 SUBCON-PLUS-PROFIB/AX SUBCON PLUS-PROFIBUS Connector Plug Upto 12 MBit/s Plug, straight Spring
Technical specifications
- massive shape
- Packaging type
Piece
- Type
SUBCON-PLUS-PROFIB/AX
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
Bus connector
- Connection side A
D-SUB plug
- Connection side B
Customisable
- No. of pins
9
- Nominal voltage
5 V
- Nominal current
0.10 A
- Nominal current - rounded value
100 mA
- Connector cross-section (max.)
0.12 mm²
- Connection
Screw terminal
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
2744377
- Content
1 pc(s)
- Type
180° without programming interface
- Number of pins
9
- Operating current
1 A
- Connector cross section
0.12 - 0.5 mm²
28 - 20
- Connection
Spring
- Cable diameter (details)
7.2 - 8.4 mm
- Temperature range
-20 - +70 °C
- Operating voltage
60 V AC/DC
9
Male
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 602432 Phoenix Contact 2744377 SUBCON-PLUS-PROFIB/AX SUBCON PLUS-PROFIBUS Connector Plug Upto 12 MBit/s Plug, straight Spring
User & Safety Instructions
User & Safety Instructions 602432 Phoenix Contact 2744377 SUBCON-PLUS-PROFIB/AX SUBCON PLUS-PROFIBUS Connector Plug Upto 12 MBit/s Plug, straight Spring





