
Number
Technical specifications
- Product type
DC/DC converter
- Type
MCR-PS- 24DC/2X24DC
- No. of outputs
2 x
- Output voltages
24 V DC
- Max. output current
30 mA
- Output current (max.) - rounded
30 mA
- PSU features
DC-to-DC converter
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Content
1 pc(s)
25
85.5 mm
79 mm
85.5 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2209911 Phoenix Contact 2781877 DC/DC converter 24 V DC 30 mA No. of outputs: 2 x Content 1 pc(s)
Datasheet 2209911 Phoenix Contact 2781877 DC/DC converter 24 V DC 30 mA No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209911 Phoenix Contact 2781877 DC/DC converter 24 V DC 30 mA No. of outputs: 2 x Content 1 pc(s)
Description
This text is machine translated.



