
Technical specifications
- Flammability class according to UL 94: V0
- Mounting type: Mounting rail 35 mm
- Number of poles: 1
- Design: Two-part plug-in rail module
- Dimensioning surge voltage: 0.5 kV
- Power loss: 4.1 W (with uniform load of the outputs with in)
- Product type
Potential distributor
- Type
Potential distributor
- Connection
Push-in connector
- Min. temperature
+60 °C
- Max. temperature
-30 °C
IP20
- Length
70.8 mm
- Width
118.5 mm
- Height
127.8 mm
- Content
1 pc(s)
- Type
CBB TM 04 2X2RC P-PT
- Dim
(L x W x H) 70.8 x 118.5 x 127.8 mm
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209918 Phoenix Contact 2801481 CBB TM 04 2X2RC P-PT Potential distributor 1 pc(s)
Datasheet 2209918 Phoenix Contact 2801481 CBB TM 04 2X2RC P-PT Potential distributor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209918 Phoenix Contact 2801481 CBB TM 04 2X2RC P-PT Potential distributor 1 pc(s)
Description
This text is machine translated.














