
Number
Technical specifications
- Product type
Surge protection in-line connector
- Surge protection for
Switchboards
Networks (RJ45)
DSL (RJ45)
ISDN (RJ45)
Phone/fax (RJ11)
- Leakage current
5 kA
IP20
- Manufacturer part #
2801593
- Dim
(L x W x H) 102 x 25 x 65 mm
- Length
102 mm
- Width
25 mm
- Height
65 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1267879 Phoenix Contact 2801593 DT-TELE-SHDSL Surge protection in-line connector Surge protection for: Switchboards, Networks (R
User & Safety Instructions
User & Safety Instructions 1267879 Phoenix Contact 2801593 DT-TELE-SHDSL Surge protection in-line connector Surge protection for: Switchboards, Networks (R
Description
This text is machine translated.

