
Technical specifications
- IEC TEST CLASS C2; C3; D1
- Design: Adapter plug
- Message Surge Protection Faulty: None
- Connection type N-connector 50 Ω
- Tightening torque: 1.4 Nm ... 1.7 Nm (N-coupling nut)
- Width 24 mm
- Height: 24 mm
- Depth: 50 mm
- Colour: Nickel colored
- Material housing: Brass (CuZn)
- Mechanical Data: Mechanical Data
- Open side wall: No.
- Direction of effect: Line-shield/earth ground
- Maximum continuous voltage UC: 70 V DC;50 V AC
- Rated current 10 A
- Operating current IC at UC ≤ 1 µA
- Nominal impulse surge current In (8/20) µs: 5 kA
- Impulse leakage surge current Iimp (10/350) µs 1 kA
- Output voltage limitation at 1 KV/µs (wire-earth) static: ≤ 650 V
- Protection level Up (wire-ground): ≤ 800 V (C2 - 4 kV / 2 kA);≤ 1 kV (C2 - 10 kV / 5 kA)
- Capacity (wire-earth): Typ. 1.5 pF
- Surge current (Wire-Earth) C2 - 10 kV / 5 kA;C3 - 100 A;D1 - 1 kA
- Ambient conditions: Environmental conditions
- Protection class IP68;IP68
- Ambient temperature (operation): -40 °C ... 90 °C
- Standards/regulations: IEC 61643-21
- Note: 2000
- Mounting type: Connection-specific intermediate plugging
- Lightning test current (10/350) µs, peak current IIMP: 1 kA
- Nominal impulse surge current In (8/20) µs (wire-ground): 5 kA
- Impulse leakage surge current Iimp (10/350) µs (wire-ground) 1 kA
- Output voltage limitation at 1 KV/µs (wire-earth) peak: ≤ 650 V
- Response time TA (wire-earth): ≤ 100 ns
- Air and creepage distances: Air and creepage distances
- General: General
- Insertion loss AE, unbalanced: 0.1 dB (≤ 6 GHz)
- Material housing surface: Ni
- Discharge surge current Imax (8/20) µs Maximum (wire-earth): 10 kA
- Maximum continuous voltage UC (wire earth): 70 V DC;50 V AC
- Response time TA (wire shield): ≤ 100 ns
- Standards Specification Information technology: Standards Specification Information technology
- VDE REQUIREMENT CLASS C2; C3; D1
- Material seal: Silicone
- Material inner conductor: BeCu
- Material inner conductor surface: Gold
- Material insulating body PTFE
- Nominal suppression current In (8/20) µs (wire shield) 5 kA
- Discharge surge current Imax (8/20) µs Maximum (wire shield): 10 kA
- Rated impulse current Ian (10/1000)µs (shield wire):100 A.
- Output voltage limitation at 1 KV/µs (wire shield) spike: ≤ 650 V
- Protection level Up (wire shield): ≤ 800 V (C2 - 4 kV / 2 kA);≤ 1 kV (C2 - 10 kV / 5 kA)
- Cut-off frequency FG (3 dB), unbalanced (Shield) in 50 Ω system: > 6 GHz
- Frequency range: 0 Hz ... 6 GHz
- Stem. Wave ratio VSWR in 50-Ω-System: Typ. 1.15 (≤ 6 GHz)
- Permissible RF power Pmax for VSWR=xx (50 ohm system): 30 W (VSWR = 1.15)
- Capacity asymmetric (screen): Typical 1.5 pF
- Output voltage limitation at 1 KV/µs (wire shield) static: ≤ 650 V
- Surge current resistance (wire shield) C2 - 10 kV/5 kA;C3 - 100 A;D1 - 1 kA
- Alternating current resistance (wire shield) 5 A - 1 s.
- Product type
Surge protection device
- Surge protection for
N (Coax)
- Leakage current
10 kA
- Type
Socket Adapters
IP68
- Manufacturer part #
2803153
- Dim
(L x W x H) 50 x 24 x 24 mm
- Length
50 mm
- Width
24 mm
- Height
24 mm
- Depth
50 mm
- Content
1 pc(s)
- Packaging type
Piece
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579476 Phoenix Contact 2803153 CN-UB-70DC-6-SB Surge protection device Surge protection for: N (Coax) 10 kA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579476 Phoenix Contact 2803153 CN-UB-70DC-6-SB Surge protection device Surge protection for: N (Coax) 10 kA Piece 1 pc(s)
Description
Adapter with surge protection for coaxial signal interfaces. N-connector plug socket
This text is machine translated.
This text is machine translated.










