
Number (Package size 250 pc(s))
Highlights & Details
PCB terminal block MKDSO 2,5/ 3-R KMGY
- Content 250 pc(s)
Technical specifications
- Type
MKDSO 2,5/ 3-R KMGY
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
3
- Number of pins
3
- Series
MKDSO
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Factory colour
Gun grey
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
2854092
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
320 V
- Width
17.05 mm
- Height
15.30 mm
- Length
14.95 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567377 Phoenix Contact 2854092 Screw terminal 2.50 mm² Number of pins 3 Gun grey 250 pc(s)
User & Safety Instructions
User & Safety Instructions 567377 Phoenix Contact 2854092 Screw terminal 2.50 mm² Number of pins 3 Gun grey 250 pc(s)








