

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
12 V/DC
24 V/DC
Switched Mode
Rail mounted PSU (DIN)
10 V DC
24 V DC
12 - 24 V DC
32 V DC
1 A
1 A
24 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 154 cm x 22.5 mm x 99 mm
250 g
28.5 V DC
22.5 V DC
2866284
1 pc(s)
Adjustable voltage output
22.5 mm
99 mm
154 cm
MINI-PS-12-24DC/24DC/1
107 mm
24 W
Screw/plug terminals
1 A
22.5
99 mm
107 mm
99 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
yes
Datasheet 511763 Phoenix Contact 2866284 Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511763 Phoenix Contact 2866284 Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)