There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
Switched Mode
Rail mounted PSU (DIN)
320 V AC
24 V DC
3x 320 - 575 V AC
575 V AC
5 A
5 A
120 W
Adjustable
3
24 V DC
1 x
Screw terminal
(W x H x D) 40 x 130 x 115 mm
0.6 kg
29.5 V DC
22.5 V DC
2866462
1 pc(s)
Regulated
Adjustable voltage output
40 mm
130 mm
TRIO-PS/3AC/24DC/5
115 mm
120 W
Screw terminals
5 A
40
130 mm
115 mm
130 mm
211 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
not relevant
Datasheet 512843 Phoenix Contact 2866462 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512843 Phoenix Contact 2866462 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)