There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
48 V DC
85 - 264 Vac, 90 - 350 V DC
264 V AC
10 A
10 A
480 W
Adjustable
1
48 V DC
1 x
Screw terminal
(L x W x H) 125 x 90 x 130 mm
1.7 kg
56 V DC
30 V DC
2866682
1 pc(s)
Adjustable voltage output
90 mm
130 mm
125 mm
QUINT-PS/1AC/48DC/10
125 mm
480 W
Screw terminals
10 A
90
130 mm
125 mm
130 mm
572 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 512849 Phoenix Contact 2866682 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512849 Phoenix Contact 2866682 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)