

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

400 V/AC
450 - 800 V/DC
Switched Mode
Rail mounted PSU (DIN)
320 V AC
24 V DC
3x 320 - 575 Vac, 450 - 800 V DC
575 V AC
5 A
5 A
120 W
Adjustable
3
24 V DC
1 x
Screw terminal
(W x H x D) 40 x 130 x 125 mm
0.7 kg
29.5 V DC
18 V DC
2866734
1 pc(s)
Adjustable voltage output
40 mm
130 mm
QUINT-PS/3AC/24DC/5
125 mm
120 W
Screw terminals
5 A
not relevant
Datasheet 511740 Phoenix Contact 2866734 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511740 Phoenix Contact 2866734 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Information 511740 Phoenix Contact 2866734 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)