
Number
Highlights & Details
Phoenix Contact 2866747 Rail mounted PSU (DIN) 24 V DC 3.5 A 84 W No. of outputs:1 x Content 1 pc(s)
- Preventive function monitoring
- Power boost - reliable start of heavy loads
- SFB technology - fast trigger standard circuit breaker
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
90 - 350 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
24 V DC
- Input voltage
85 - 264 Vac, 90 - 350 V DC
- Input voltage (max.)
264 V AC
- Max. output current
3.5 A
- Output current (max.) - rounded
3.5 A
84 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 32 x 130 x 125 mm
- Weight
0.54 kg
- Output voltage (max.)
29.5 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
2866747
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
32 mm
- Height
130 mm
- Type
QUINT-PS/1AC/24DC/3,5
- Depth
125 mm
84 W
- Connections
Screw terminals
- Output current (details)
3.5 A
32
130 mm
125 mm
130 mm
180 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 511692 Phoenix Contact 2866747 Rail mounted PSU (DIN) 24 V DC 3.5 A 84 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 511692 Phoenix Contact 2866747 Rail mounted PSU (DIN) 24 V DC 3.5 A 84 W No. of outputs:1 x Content 1 pc(s)
Description
QUINT POWER with SFB -Technology provides maximum system availability. With the 6-fold Nominal flow rate for first12ms solution also Standard-Breaker reliably and quickly. The preventive Function monitoring reports critical operating conditions before errors occur.
Reliable starting of heavy loads by Power boost. Remote monitoring by active Switching output and potential free Relay contact. Compensation of Voltage and Load batteries fell by adjustable output voltage. High reliability through long mains buffering times> 20 ms Connections: Screw terminals,till including 10 A Service-clamp Screw / Plug. Efficient operation of 3-phase Devices even when a phase permanently fails
Features
- Worldwide use of wide-range output and international approval package
- Higher operational safety in long power failure through buffering full load and higher MTBF > 500 000 h
- Parallel switch bar for increased output and redundancy
- Simplified operation by LED fault monitoring











