

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

115 V/AC
230 V/AC
90 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 Vac, 90 - 350 V DC
264 V AC
5 A
5 A
120 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 40 x 130 x 125 mm
0.74 kg
29.5 V DC
18 V DC
2866750
1 pc(s)
Adjustable voltage output
40 mm
130 mm
QUINT-PS/1AC/24DC/5
125 mm
120 W
Screw terminals
5 A
40
130 mm
125 mm
130 mm
145 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 511704 Phoenix Contact 2866750 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511704 Phoenix Contact 2866750 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)