

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 Vac, 90 - 350 V DC
264 V AC
40 A
40 A
18 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 125 x 180 x 130 mm
3.3 kg
29.5 V DC
18 V DC
2866789
1 pc(s)
Adjustable voltage output
180 mm
130 mm
125 mm
QUINT-PS/1AC/24DC/40
125 mm
960 W
Screw terminals
40 A
yes
Datasheet 512889 Phoenix Contact 2866789 Rail mounted PSU (DIN) 24 V DC 40 A 18 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512889 Phoenix Contact 2866789 Rail mounted PSU (DIN) 24 V DC 40 A 18 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 512889 Phoenix Contact 2866789 Rail mounted PSU (DIN) 24 V DC 40 A 18 W No. of outputs:1 x Content 1 pc(s)