

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

400 V/AC
450 - 800 V/DC
Switched Mode
Rail mounted PSU (DIN)
320 V AC
24 V DC
3x 320 - 575 Vac, 450 - 800 V DC
575 V AC
20 A
20 A
480 W
Adjustable
3
24 V DC
1 x
Screw terminal
(W x H x D) 90 x 130 x 125 mm
1.3 kg
29.5 V DC
18 V DC
2866792
1 pc(s)
Adjustable voltage output
90 mm
130 mm
QUINT-PS/3AC/24DC/20
125 mm
480 W
Screw terminals
20 A
yes
Datasheet 511764 Phoenix Contact 2866792 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511764 Phoenix Contact 2866792 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)