

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
1.1 A
1.1 A
12 W
Fixed voltage
1
12 V DC
1 x
Screw terminal
(W x H) 18 mm x 90 mm
0.1 kg
12 V DC
12 V DC
2868538
1 pc(s)
Regulated
18 mm
90 mm
STEP-PS/1AC/12DC/1
12 W
1 A
18
90 mm
61 mm
90 mm
38.7 W
TRUE
TRUE
1
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 512994 Phoenix Contact 2868538 Rail mounted PSU (DIN) 12 V DC 1.1 A 12 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512994 Phoenix Contact 2868538 Rail mounted PSU (DIN) 12 V DC 1.1 A 12 W No. of outputs:1 x Content 1 pc(s)