There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched PSU
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
1.65 A
1.65 A
18 W
Fixed voltage
1
12 V DC
1 x
Screw terminal
(L x W x H) 61 x 36 x 90 mm
0.1 kg
12 V DC
12 V DC
2868567
1 pc(s)
Regulated
36 mm
90 mm
61 mm
IP20
STEP-PS/1AC/12DC/1.5
18 W
1.5 A
STEP-PS/1AC/12DC/1.5 RAIL MOUNT P/S
36
90 mm
61 mm
90 mm
37.9 W
TRUE
TRUE
2
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 511735 Phoenix Contact 2868567 Rail mounted PSU (DIN) 12 V DC 1.65 A 18 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511735 Phoenix Contact 2868567 Rail mounted PSU (DIN) 12 V DC 1.65 A 18 W No. of outputs:1 x Content 1 pc(s)