

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched PSU
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
3.3 A
3.3 A
36 W
Adjustable
1
12 V DC
1 x
Screw terminal
(L x W x H) 107 cm x 54 mm x 90 mm
0.2 kg
16.5 V DC
10 V DC
2868570
1 pc(s)
Adjustable voltage output
54 mm
90 mm
107 cm
IP20
STEP-PS/1AC/12DC/3
36 W
3 A
STEP-PS/1AC/12DC/3
54
90 mm
61 mm
90 mm
71.7 W
TRUE
TRUE
3
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 511736 Phoenix Contact 2868570 Rail mounted PSU (DIN) 12 V DC 3.3 A 36 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511736 Phoenix Contact 2868570 Rail mounted PSU (DIN) 12 V DC 3.3 A 36 W No. of outputs:1 x Content 1 pc(s)