There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched PSU
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
1.9 A
1.9 A
42 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 61 x 54 x 90 mm
0.2 kg
29.5 V DC
22.5 V DC
2868648
1 pc(s)
Adjustable voltage output
54 mm
90 mm
61 mm
IP20
STEP-PS/1AC/24DC/1.75
42 W
1.75 A
STEP-PS/1AC/24DC/1.75
54
90 mm
61 mm
90 mm
84.2 W
TRUE
TRUE
3
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 511732 Phoenix Contact 2868648 Rail mounted PSU (DIN) 24 V DC 1.9 A 42 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511732 Phoenix Contact 2868648 Rail mounted PSU (DIN) 24 V DC 1.9 A 42 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511732 Phoenix Contact 2868648 Rail mounted PSU (DIN) 24 V DC 1.9 A 42 W No. of outputs:1 x Content 1 pc(s)
Certificate 511732 Phoenix Contact 2868648 Rail mounted PSU (DIN) 24 V DC 1.9 A 42 W No. of outputs:1 x Content 1 pc(s)