There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched PSU
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
2.75 A
2.75 A
60 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 61 x 72 x 90 mm
0.3 kg
29.5 V DC
22.5 V DC
2868651
1 pc(s)
Regulated
72 mm
90 mm
61 mm
IP20
STEP-PS/1AC/24DC/2.5
60 W
2.5 A
STEP-PS/1AC/24DC/2.5 RAIL MOUNT P/S
72
90 mm
61 mm
90 mm
124.3 W
TRUE
TRUE
4
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 511733 Phoenix Contact 2868651 Rail mounted PSU (DIN) 24 V DC 2.75 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511733 Phoenix Contact 2868651 Rail mounted PSU (DIN) 24 V DC 2.75 A 60 W No. of outputs:1 x Content 1 pc(s)