

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 250 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
48 V DC
85 - 264 V/AC / 90 - 250 V DC
264 V AC
2 A
2 A
96 W
Adjustable
1
48 V DC
1 x
Screw terminal
(L x W x H) 61 x 90 x 90 mm
0.4 kg
56 V DC
30 V DC
2868680
1 pc(s)
Regulated
90 mm
90 mm
61 mm
STEP-PS/1AC/48DC/2
96 W
2 A
90
90 mm
61 mm
90 mm
174.9 W
TRUE
TRUE
5
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 512856 Phoenix Contact 2868680 Rail mounted PSU (DIN) 48 V DC 2 A 96 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512856 Phoenix Contact 2868680 Rail mounted PSU (DIN) 48 V DC 2 A 96 W No. of outputs:1 x Content 1 pc(s)