
Number
Highlights & Details
Phoenix Contact 2868716 Rail mounted PSU (DIN) 24 V DC 0.55 A 24 W No. of outputs:1 x Content 1 pc(s)
- 24 V DC / 0.5 A
- 12 W
- Input voltage range 43 – 52 V/AC/60 – 80 V DC
Technical specifications
- Protection class IP20, protection class II
- Nominal input voltage
48 V/AC
60 - 80 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
43 V AC
- Output voltage
24 V DC
- Input voltage
43 – 52 V/AC/60 – 80 V DC
- Input voltage (max.)
52 V AC
- Max. output current
0.55 A
- Output current (max.) - rounded
550 mA
24 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 61 x 18 x 90 mm
- Weight
0.09 kg
- Output voltage (max.)
26.4 V DC
- Output voltage (min.)
22.8 V DC
- Manufacturer part #
2868716
- Content
1 pc(s)
- Width
18 mm
- Height
90 mm
- Length
61 mm
- Type
STEP-PS/48AC/24DC/0.5
12 W
- Output current (details)
0.5 A
18
90 mm
61 mm
90 mm
21 W
TRUE
TRUE
1
AC/DC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 514789 Phoenix Contact 2868716 Rail mounted PSU (DIN) 24 V DC 0.55 A 24 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 514789 Phoenix Contact 2868716 Rail mounted PSU (DIN) 24 V DC 0.55 A 24 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Worldwide use of wide-range output and international approval package
- High operational reliability thanks to high MTBF >500 000 h
- Parallel switch bar for increased output and redundancy
- Simplified operation by LED fault monitoring
- High reliability through long mains buffering times> 20 ms
- Snapped onto the DIN rail or screwing-on on flat surface.










