
Phoenix Contact 2869728 ME 6.2 TBUS-2 1.5/5-ST-3.81 GN DIN Rail Bus Connector Content: 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Phoenix Contact 2869728 ME 6.2 TBUS-2 1.5/5-ST-3.81 GN DIN Rail Bus Connector Content: 1 pc(s)
- Accessories MINI Analog
Technical specifications
- Type
ME 6.2 TBUS-2 1.5/5-ST-3.81 GN
- Content
1 pc(s)
- Compatible with (details)
MINI analogueue module
- Type
5-pin, green
- Type
ME 6.2 TBUS-2 1.5/5-ST-3.81 GN
- Description
Rail power connector
- Connection
-
- Output signal
-
- Input signal
-
Printed circuit board to cable
Green
III
2
3.81 mm
3.81 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 744416 Phoenix Contact 2869728 ME 6.2 TBUS-2 1.5/5-ST-3.81 GN DIN Rail Bus Connector Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744416 Phoenix Contact 2869728 ME 6.2 TBUS-2 1.5/5-ST-3.81 GN DIN Rail Bus Connector Content: 1 pc(s)
Description
For cross connection of supply voltage.














