
Technical specifications
- Dielectric strength: 300 V/AC
- Wire stripping length: 9 mm
- CURRENT CONSUMPTION 1 A (120 V/AC), 0.5 A (230 V/AC)
- Nominal power consumption 131.4 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
5 V DC
- Input voltage
85 V/AC - 264 V AC
- Input voltage (max.)
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
50 W
- Phases
1
- Connection
Screws
- Dim
(L x W x H) 115 x 40 x 130 mm
- Weight
0.6 kg
- Output voltage (max.)
5 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
+55 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2902646
- Content
1 pc(s)
- MTBF
500000 h
- Width
40 mm
- Height
130 mm
- Length
115 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
TRIO-PS/1AC/5DC/10
- Efficiency
80 %
40
130 mm
115 mm
130 mm
131.4 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225461 Phoenix Contact 2902646 Rail mounted PSU (DIN) 10 A 50 W Content 1 pc(s)
Datasheet 2225461 Phoenix Contact 2902646 Rail mounted PSU (DIN) 10 A 50 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225461 Phoenix Contact 2902646 Rail mounted PSU (DIN) 10 A 50 W Content 1 pc(s)
Description
This text is machine translated.












