

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V AC
264 V AC
2.5 A
2.5 A
60 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 35 x 90 x 84 mm
0.2 kg
24 V DC
24 V DC
70 °C
-25 °C
2902992
1 pc(s)
500000 h
Regulated
35 mm
90 mm
IP20
70 °C
-25 °C
UNO-PS/1AC/24DC/60W
Grey
84 mm
Screw connector
2.5 A
35
90 mm
84 mm
90 mm
135.5 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 467496 Phoenix Contact 2902992 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 467496 Phoenix Contact 2902992 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 467496 Phoenix Contact 2902992 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Certificate 467496 Phoenix Contact 2902992 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)