
Technical specifications
- Wire stripping length: 8 mm
- CURRENT CONSUMPTION 1.3 A (100 V/AC), 0.6 A (240 V/AC)
- Nominal power consumption 134.7 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
48 V DC
- Input voltage
85 V/AC - 264 V AC
- Input voltage (max.)
264 V AC
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
60 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
48 V
- Connection
Screws
- Dim
(L x W x H) 84 x 35 x 90 mm
- Weight
0.21 kg
- Output voltage (max.)
48 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
+55 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2902995
- Content
1 pc(s)
- MTBF
1138000 h
- PSU features
Regulated
- Width
35 mm
- Height
90 mm
- Length
84 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
UNO-PS/1AC/48DC/ 60W
- Consumption (standby)
0.3 W
- Efficiency
89 %
35
90 mm
84 mm
90 mm
134.7 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140996 Phoenix Contact 2902995 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V 1.25 A 60 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2140996 Phoenix Contact 2902995 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V 1.25 A 60 W Content 1 pc(s)
Description
This text is machine translated.












