There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
85 V AC 264 V AC
264 V AC
2.1 A
2.1 A
100 W
Fixed voltage
1
48 V DC
1 x
Screw terminal
(W x H x D) 55 x 90 x 84 mm
363.3 g
264 V DC
85 V DC
70 °C
-25 °C
2902996
1 pc(s)
1010000 h
Regulated
55 mm
90 mm
70 °C
-25 °C
UNO-PS/1AC/48DC/100W
84 mm
Screw connector
2.1 A
55
90 mm
84 mm
90 mm
213.3 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 1211544 Phoenix Contact 2902996 Rail mounted PSU (DIN) 48 V DC 2.1 A 100 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1211544 Phoenix Contact 2902996 Rail mounted PSU (DIN) 48 V DC 2.1 A 100 W No. of outputs:1 x Content 1 pc(s)