There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
85 V AC 264 V AC
264 V AC
8.3 A
8.3 A
100 W
Fixed voltage
1
12 V DC
1 x
Screw terminal
(W x H x D) 55 x 90 x 84 mm
444.44 g
264 V DC
85 V DC
70 °C
-25 °C
2902997
1 pc(s)
500000 h
55 mm
90 mm
IP20
70 °C
-25 °C
UNO-PS/1AC/12DC/100W
89.5 %
84 mm
Screw connector
8.3 A
55
90 mm
84 mm
90 mm
210.8 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 1211541 Phoenix Contact 2902997 Rail mounted PSU (DIN) 12 V DC 8.3 A 100 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1211541 Phoenix Contact 2902997 Rail mounted PSU (DIN) 12 V DC 8.3 A 100 W No. of outputs:1 x Content 1 pc(s)