

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 264 V AC
264 V AC
2.5 A
2.5 A
30 W
Fixed voltage
1
12 V DC
1 x
Screw terminal
(L x W x H) 90 x 22.5 x 90 mm
0.15 kg
12 V DC
12 V DC
70 °C
-25 °C
2902998
1 pc(s)
500000 h
22.5 mm
90 mm
90 mm
IP20
70 °C
-25 °C
UNO-PS/1AC/12DC/30W
Grey
84 mm
Screw connector
2.5 A
22.5
90 mm
84 mm
90 mm
71.7 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 467507 Phoenix Contact 2902998 Rail mounted PSU (DIN) 12 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 467507 Phoenix Contact 2902998 Rail mounted PSU (DIN) 12 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)