There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 264 V AC
264 V AC
4.6 A
4.6 A
55 W
Fixed voltage
1
12 V DC
1 x
Screw terminal
(W x H x D) 35 x 90 x 84 mm
0.2 kg
12 V DC
12 V DC
70 °C
-25 °C
2902999
1 pc(s)
500000 h
35 mm
90 mm
IP20
70 °C
-25 °C
UNO-PS/1AC/12DC/55W
Grey
84 mm
Screw connector
4.6 A
35
90 mm
84 mm
90 mm
127 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 467511 Phoenix Contact 2902999 Rail mounted PSU (DIN) 12 V DC 4.6 A 55 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 467511 Phoenix Contact 2902999 Rail mounted PSU (DIN) 12 V DC 4.6 A 55 W No. of outputs:1 x Content 1 pc(s)