There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
85 V AC 264 V AC
264 V AC
2 A
2 A
30 W
Fixed voltage
1
15 V DC
1 x
Screw terminal
(W x H x D) 22.5 x 90 x 84 mm
177 g
264 V DC
85 V DC
70 °C
-25 °C
2903000
1 pc(s)
911000 h
22.5 mm
90 mm
70 °C
-25 °C
UNO-PS/1AC/15DC/30W
84 mm
Screw connector
2 A
22.5
90 mm
84 mm
90 mm
70.8 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 1211542 Phoenix Contact 2903000 Rail mounted PSU (DIN) 15 V DC 2 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1211542 Phoenix Contact 2903000 Rail mounted PSU (DIN) 15 V DC 2 A 30 W No. of outputs:1 x Content 1 pc(s)