
Technical specifications
- Withstand voltage 300 V/AC 15 s.
- Wire stripping length: 10 mm
- CURRENT CONSUMPTION: 3.1 A (100 V/AC), 2.4 A (120 V/AC), 1.3 A (230 V/AC), 1.4 A (240 V/AC)
- Rated power consumption 285 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V
- Connection
Push-in connector
- Dim
(L x W x H) 160 x 42 x 130 mm
- Weight
1 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2903145
- Content
1 pc(s)
- MTBF
1800000 h
- PSU features
Adjustable voltage output
- Width
42 mm
- Height
130 mm
- Length
160 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
TRIO-PS-2G/1AC/24DC/10/B+D
- Efficiency
91.5 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225479 Phoenix Contact 2903145 Rail mounted PSU (DIN) 24 V 10 A 240 W Content 1 pc(s)
Datasheet 2225479 Phoenix Contact 2903145 Rail mounted PSU (DIN) 24 V 10 A 240 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225479 Phoenix Contact 2903145 Rail mounted PSU (DIN) 24 V 10 A 240 W Content 1 pc(s)
Description
This text is machine translated.












