
Technical specifications
- Withstand voltage< 300 V/AC 15 s.
- Wire stripping length: 10 mm
- POWER CONSUMPTION 1.4 A (100 V/AC), 1 A (120 V/AC), 0.6 A (230 V/AC), 0.7 A (240 V/AC)
- Nominal power consumption 157.7 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
72 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V
- Connection
Push-in connector
- Dim
(L x W x H) 115 x 30 x 130 mm
- Weight
0.35 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2903147
- Content
1 pc(s)
- MTBF
3500000 h
- PSU features
Adjustable voltage output
- Width
30 mm
- Height
130 mm
- Length
115 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
TRIO-PS-2G/1AC/24DC/3/C2LPS
- Efficiency
89 %
30
130 mm
115 mm
130 mm
157.7 W
FALSE
TRUE
AC/DC
Other
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225480 Phoenix Contact 2903147 Rail mounted PSU (DIN) 24 V 3 A 72 W Content 1 pc(s)
Datasheet 2225480 Phoenix Contact 2903147 Rail mounted PSU (DIN) 24 V 3 A 72 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225480 Phoenix Contact 2903147 Rail mounted PSU (DIN) 24 V 3 A 72 W Content 1 pc(s)
Description
This text is machine translated.











