There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
320 V AC
575 V AC
5 A
5 A
120 W
Fixed voltage
3
24 V DC
Screw terminal
(W x H x D) 35 x 130 x 115 mm
400 g
24 V
70 °C
-25 °C
2903153
1 pc(s)
35 mm
130 mm
IP20
TRIO-PS-2G/3AC/24DC/5
115 mm
35
130 mm
115 mm
130 mm
243.6 W
FALSE
TRUE
AC
Other
TRUE
IP20
None
None
Other
yes
Datasheet 1361993 Phoenix Contact 2903153 Rail mounted PSU (DIN) 24 V DC 5 A 120 W Content 1 pc(s)
User & Safety Instructions 1361993 Phoenix Contact 2903153 Rail mounted PSU (DIN) 24 V DC 5 A 120 W Content 1 pc(s)