There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
320 V AC
575 V AC
10 A
10 A
240 W
Fixed voltage
3
24 V DC
Screw terminal
(W x H x D) 42 x 130 x 160 mm
900 g
24 V
70 °C
-25 °C
2903154
1 pc(s)
2100000 h
42 mm
130 mm
IP20
TRIO-PS-2G/3AC/24DC/10
92 %
160 mm
42
130 mm
160 mm
130 mm
451.7 W
FALSE
TRUE
AC
Other
TRUE
IP20
None
None
Other
yes
Datasheet 1361994 Phoenix Contact 2903154 Rail mounted PSU (DIN) 24 V DC 10 A 240 W Content 1 pc(s)
User & Safety Instructions 1361994 Phoenix Contact 2903154 Rail mounted PSU (DIN) 24 V DC 10 A 240 W Content 1 pc(s)