
Technical specifications
- Wire stripping length: 10 mm
- Current consumption 3x 1.9 A (400 V/AC), 3x 1.7 A (500 V/AC)
- Nominal power consumption 1335.1 VA
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
400 V AC
- Output voltage
24 V DC
- Input voltage
400 V/AC - 500 V AC
- Input voltage (max.)
500 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Adjustable
- Phases
3
- Connection
Push-in connector
- Dim
(L x W x H) 160 x 110 x 130 mm
- Weight
2.6 kg
- Output voltage (max.)
24 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2903156
- Content
1 pc(s)
- MTBF
1730000 h
- PSU features
Adjustable voltage output
- Width
110 mm
- Height
130 mm
- Length
160 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
TRIO-PS-2G/3AC/24DC/40
- Efficiency
93.3 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225481 Phoenix Contact 2903156 Rail mounted PSU (DIN) 40 A 960 W Content 1 pc(s)
Datasheet 2225481 Phoenix Contact 2903156 Rail mounted PSU (DIN) 40 A 960 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225481 Phoenix Contact 2903156 Rail mounted PSU (DIN) 40 A 960 W Content 1 pc(s)
Description
This text is machine translated.


![Diagram shows performance in % (Pout) at different heights (H[m]). Line 1 for PN at 100% ≤ 60°C, Line 2 for PDyn at 150% ≤ 60°C.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225481TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










