
Technical specifications
- Wire stripping length: 8 mm
- CURRENT CONSUMPTION 0.55 A (400 V/AC), 0.48 A (500 V/AC)
- Rated power consumption 211.3 VA
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
264 V AC
- Output voltage
24 V DC
- Input voltage
264 V/AC - 575 V AC
- Input voltage (max.)
575 V AC
- Max. output current
3.75 A
- Output current (max.) - rounded
3.75 A
90 W
- Output type (power supply units)
Fixed voltage
- Phases
2
- Output voltage (nominal)
24 V
- Connection
Screws
- Dim
(L x W x H) 84 x 55 x 90 mm
- Weight
0.32 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
+55 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2904371
- Content
1 pc(s)
- MTBF
828000 h
- PSU features
Regulated
- Width
55 mm
- Height
90 mm
- Length
84 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
UNO-PS/2AC/24DC/90W/C2LPS
- Consumption (standby)
0.3 W
- Efficiency
89 %
55
90 mm
84 mm
90 mm
211.3 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141009 Phoenix Contact 2904371 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 24 V 3.75 A 90 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141009 Phoenix Contact 2904371 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 24 V 3.75 A 90 W Content 1 pc(s)
Description
This text is machine translated.











