There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
85 V AC 264 V AC
264 V AC
5 A
5 A
25 W
Fixed voltage
1
5 V DC
1 x
Screw terminal
(W x H x D) 22.5 x 90 x 84 mm
150 g
264 V DC
85 V DC
70 °C
-25 °C
2904374
1 pc(s)
500000 h
22.5 mm
90 mm
70 °C
-25 °C
UNO-PS/1AC/ 5DC/ 25W
84 mm
Screw connector
5 A
22.5
90 mm
84 mm
90 mm
61.7 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 1211539 Phoenix Contact 2904374 Rail mounted PSU (DIN) 5 V DC 5 A 25 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1211539 Phoenix Contact 2904374 Rail mounted PSU (DIN) 5 V DC 5 A 25 W No. of outputs:1 x Content 1 pc(s)