There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
85 V AC 264 V AC
264 V AC
8 A
8 A
25 W
Fixed voltage
1
5 V DC
1 x
Screw terminal
(W x H x D) 35 x 90 x 84 mm
245.6 g
264 V DC
85 V DC
70 °C
-25 °C
2904375
1 pc(s)
1201000 h
Regulated
35 mm
90 mm
70 °C
-25 °C
UNO-PS/1AC/ 5DC/ 40W
85 %
84 mm
Screw connector
8 A
35
90 mm
84 mm
90 mm
97.1 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 1211540 Phoenix Contact 2904375 Rail mounted PSU (DIN) 5 V DC 8 A 25 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1211540 Phoenix Contact 2904375 Rail mounted PSU (DIN) 5 V DC 8 A 25 W No. of outputs:1 x Content 1 pc(s)